help desk software
Image is representational - see mfr. specs

E105J1V4QE2

Littelfuse/C&K

Switch Rocker Mom OFF Mom SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker Mom OFF Mom SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
Search Keywords: E105J1V4QE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    E105J1V4QE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Mounting:
    Bracket Mount/Through Hole13826
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    7.5@125VAC 28VDC A
  • Actuator Style:
    Rocker13800
  • Actuator Color:
    Black13798
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins13841
  • Body Orientation:
    Straight13804
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.88
36
$8.52
72
$8.39
108
$8.27
252
$8.14
504
$8.02
1,008 +
$7.90
Click for Quote
Log in to unlock special pricing