Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E105J1AV2BE2

Sealed Miniature Rocker and Lever Handle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords: E105J1AV2BE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: E105J1AV2BE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Bracket Mount/Through Hole
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Long Rocker
Actuator Color: Black
Bezel Color: N/R
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Vertical Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E105J1AV2BE2 RoHS compliant?
Yes, E105J1AV2BE2 is RoHS compliant.
What is the lead time for E105J1AV2BE2?
The standard lead time for E105J1AV2BE2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 217
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.70
25
$15.41
50
$14.67
80
$14.27
160
$13.63
240
$13.21
320 +
$12.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!