- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E103SYCQE
Littelfuse / C&K
E103SYCQE
Sealed Miniature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E103SYCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E103SYCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.6 x 29.49 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E103SYCQE RoHS compliant?
Yes, E103SYCQE is RoHS compliant.
What is the lead time for E103SYCQE?
The standard lead time for E103SYCQE is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
49
can ship 11/4/26
Minimum Order Quantity:
5
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$8.66
25
$8.12
80
$7.73
160
$7.49
320
$7.26
560
$7.07
1,040 +
$6.86
Click for Quote
Log in
to unlock special pricing