- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E103SD1CQE
Littelfuse / C&K
E103SD1CQE
Sealed Miniature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E103SD1CQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E103SD1CQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.6 x 29.49 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E103SD1CQE RoHS compliant?
Yes, E103SD1CQE is RoHS compliant.
What is the lead time for E103SD1CQE?
The standard lead time for E103SD1CQE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$6.70
40
$6.37
80
$6.22
120
$6.13
280
$5.96
520
$5.89
1,000 +
$5.85
Click for Quote
Log in
to unlock special pricing