- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E103SD1AV3PE
E103SD1AV3PE
Littelfuse/C&K
Sealed Miniature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E103SD1AV3PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E103SD1AV3PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.6 x 39.75 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$10.76
40
$9.75
80
$9.32
120
$9.05
280
$8.55
520
$6.49
1,000 +
$6.31
Click for Quote
Log in
to unlock special pricing