- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E103SD1AV2BE
Littelfuse / C&K
E103SD1AV2BE
Sealed Miniature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E103SD1AV2BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E103SD1AV2BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.6 x 39.75 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E103SD1AV2BE RoHS compliant?
Yes, E103SD1AV2BE is RoHS compliant.
What is the lead time for E103SD1AV2BE?
The standard lead time for E103SD1AV2BE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10
$18.63
25
$13.02
80
$11.90
160
$11.20
320
$10.86
560
$10.39
1,040 +
$10.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT