- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E103J1AV2BE2
E103J1AV2BE2
Littelfuse/C&K
Switch Rocker ON OFF ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Bulk
Search Keywords: E103J1AV2BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E103J1AV2BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.18
40
$11.30
80
$11.06
120
$10.84
280
$10.70
520
$10.68
1,000 +
$10.64
Click for Quote
Log in
to unlock special pricing