- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E101SD1CGE
E101SD1CGE
Littelfuse/C&K
The E101SD1CGE is a sealed, single-pole miniature toggle switch with an On-None-On function and PC thru-hole terminations.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The E101SD1CGE is a sealed, single-pole miniature toggle switch with an On-None-On function and PC thru-hole terminations.
Search Keywords: E101SD1CGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E101SD1CGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.6 x 29.49 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
554
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$10.62
25
$8.16
80
$7.35
160
$7.20
320
$7.05
560
$6.75
1,040
$6.62
2,560 +
$6.61
Click for Quote
Log in
to unlock special pricing