- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E101SD1ASE
E101SD1ASE
Littelfuse/C&K
Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk
Search Keywords: E101SD1ASE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E101SD1ASE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 32.59 x 6.6 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$5.57
50
$5.40
100
$5.15
250
$4.93
500
$3.56
1,000
$3.47
2,500
$3.04
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing