- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E101MYZBE
Littelfuse / C&K
E101MYZBE
Sealed Miniature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E101MYZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E101MYZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.6 x 26.8 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E101MYZBE RoHS compliant?
Yes, E101MYZBE is RoHS compliant.
What is the lead time for E101MYZBE?
The standard lead time for E101MYZBE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$9.15
25
$7.43
50
$7.41
100
$7.10
300
$6.52
500
$6.50
1,000
$6.34
2,500 +
$6.10
Click for Quote
Log in
to unlock special pricing