- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E101MD9V3GE
E101MD9V3GE
Littelfuse/C&K
Sealed Miniature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E101MD9V3GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E101MD9V3GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 8.13 x 25.65 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$10.68
40
$9.68
80
$9.24
120
$8.98
280
$8.49
520
$8.25
1,000 +
$8.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments