- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E101MD9AGE
Littelfuse / C&K
E101MD9AGE
Sealed Miniature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E101MD9AGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E101MD9AGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 27.51 x 6.6 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E101MD9AGE RoHS compliant?
Yes, E101MD9AGE is RoHS compliant.
What is the lead time for E101MD9AGE?
The standard lead time for E101MD9AGE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$11.95
25
$10.34
80
$9.52
160
$9.06
320
$8.66
560
$8.35
1,040 +
$8.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT