Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E101MD1AV2GE

Sealed Miniature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Sealed Miniature Toggle Switch
Search Keywords: E101MD1AV2GE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: E101MD1AV2GE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Vertical Right Angle
Terminal Type: PC Pins
Dimension: 6.6 x 34.67 x 12.7 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E101MD1AV2GE RoHS compliant?
Yes, E101MD1AV2GE is RoHS compliant.
What is the lead time for E101MD1AV2GE?
The standard lead time for E101MD1AV2GE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.75
25
$12.62
80
$10.96
160
$10.91
320
$10.88
560
$9.62
1,040 +
$9.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!