Image is representational - see manufacturer specifications

Littelfuse/C&K Authorized Distributor

E101L3D1V3GE2

Sealed Miniature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Sealed Miniature Toggle Switch
Search Keywords: E101L3D1V3GE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    E101L3D1V3GE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    16.26 x 11.43 x 41.91 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E101L3D1V3GE2 RoHS compliant?
Yes, E101L3D1V3GE2 is RoHS compliant.
What is the lead time for E101L3D1V3GE2?
The standard lead time for E101L3D1V3GE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
550
8 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$22.52
100
$22.46
250
$22.41
550
$22.35
1,100
$11.42
1,650
$7.77
2,200 +
$7.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!