Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E101J2V3QE2

Sealed Miniature Rocker and Lever Handle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords: E101J2V3QE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: E101J2V3QE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Bracket Mount/Through Hole
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 7.5@125VAC 28VDC A
Actuator Style: Lever
Actuator Color: Black
Bezel Color: N/R
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E101J2V3QE2 RoHS compliant?
Yes, E101J2V3QE2 is RoHS compliant.
What is the lead time for E101J2V3QE2?
The standard lead time for E101J2V3QE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$14.77
40
$11.08
60
$10.34
80 +
$10.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!