- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E101J1V4BE2
Littelfuse / C&K
E101J1V4BE2
Sealed Miniature Rocker and Lever Handle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords: E101J1V4BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E101J1V4BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is E101J1V4BE2 RoHS compliant?
Yes, E101J1V4BE2 is RoHS compliant.
What is the lead time for E101J1V4BE2?
The standard lead time for E101J1V4BE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
288
Order Increment:
288
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$8.998
288
$8.180
504
$8.160
1,008
$8.140
2,520
$8.120
5,004 +
$8.100
Click for Quote
Log in
to unlock special pricing