- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E101J1AV3QE2
E101J1AV3QE2
Littelfuse/C&K
Switch Rocker ON None ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Rocker ON None ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
Search Keywords: E101J1AV3QE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E101J1AV3QE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Long Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
9
$23.12
500
$23.07
1,000
$23.01
2,600
$22.95
5,200
$11.72
7,800
$7.98
10,400 +
$7.82
Click for Quote
Log in
to unlock special pricing