- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E101J1A3BE2
E101J1A3BE2
Littelfuse/C&K
Sealed Miniature Rocker and Lever Handle Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords: E101J1A3BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E101J1A3BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,235
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$10.67
40
$9.67
80
$9.24
120
$8.97
280
$8.48
520
$8.25
1,000 +
$8.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments