Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DS2F5AQ3

Interlock Pushbutton Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Interlock Pushbutton Switch
Search Keywords: DS2F5AQ3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: DS2F5AQ3
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Door Interlock
Actuator Style: Short Button
Pole Throw Configuration: DPDT
Maximum Current Rating: 0.1@250VAC A
Terminal Type: Quick Connect
Operating Temperature: -40 to 85 °C
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS2F5AQ3 RoHS compliant?
Yes, DS2F5AQ3 is RoHS compliant.
What is the lead time for DS2F5AQ3?
The standard lead time for DS2F5AQ3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
19 Weeks can ship 4/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$5.10
50
$4.94
100
$4.72
250
$4.52
500
$4.33
1,000
$4.21
2,500
$4.11
5,000 +
$4.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!