- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- DS2D6CQ2
Littelfuse / C&K
DS2D6CQ2
Interlock Pushbutton Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Interlock Pushbutton Switch
Search Keywords: DS2D6CQ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:DS2D6CQ2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Door Interlock
-
Actuator Style:Plunger
-
Pole Throw Configuration:DPDT
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
IP Rating:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is DS2D6CQ2 RoHS compliant?
Yes, DS2D6CQ2 is RoHS compliant.
What is the lead time for DS2D6CQ2?
The standard lead time for DS2D6CQ2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 2/1/27
Minimum Order Quantity:
50
Order Increment:
50
27 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
50
$4.58
100
$4.37
250
$4.25
500
$4.01
1,000
$3.91
2,500
$3.81
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT