Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DS2D6AQ3

Interlock Pushbutton Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Interlock Pushbutton Switch
Search Keywords: DS2D6AQ3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: DS2D6AQ3
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Door Interlock
Actuator Style: Short Button
Pole Throw Configuration: DPDT
Maximum Current Rating: 10@250VAC A
Terminal Type: Quick Connect
Operating Temperature: -40 to 85 °C
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS2D6AQ3 RoHS compliant?
Yes, DS2D6AQ3 is RoHS compliant.
What is the lead time for DS2D6AQ3?
The standard lead time for DS2D6AQ3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$4.70
100
$4.49
250
$4.30
500
$4.12
1,000
$4.01
2,500
$3.91
5,000 +
$3.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!