Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DS2D6AQ1

Interlock Pushbutton Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Interlock Pushbutton Switch
Search Keywords: DS2D6AQ1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    DS2D6AQ1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Door Interlock
  • Actuator Style:
    Short Button
  • Pole Throw Configuration:
    DPDT
  • Maximum Current Rating:
    10@250VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • IP Rating:
    N/A
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS2D6AQ1 RoHS compliant?
Yes, DS2D6AQ1 is RoHS compliant.
What is the lead time for DS2D6AQ1?
The standard lead time for DS2D6AQ1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$8.59
100
$8.53
250
$8.49
500
$8.20
1,000
$7.98
2,500
$7.78
5,000 +
$7.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!