- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- DS1F5AQ3
Littelfuse / C&K
DS1F5AQ3
Interlock Pushbutton Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Interlock Pushbutton Switch
Search Keywords: DS1F5AQ3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:DS1F5AQ3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Door Interlock
-
Actuator Style:Short Button
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:0.1@250VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
IP Rating:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is DS1F5AQ3 RoHS compliant?
Yes, DS1F5AQ3 is RoHS compliant.
What is the lead time for DS1F5AQ3?
The standard lead time for DS1F5AQ3 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$10.45
50
$7.83
75
$7.31
100 +
$7.17
Click for Quote
Log in
to unlock special pricing