- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- DS1D6CQ1
Littelfuse / C&K
DS1D6CQ1
Interlock Pushbutton Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Interlock Pushbutton Switch
Search Keywords: DS1D6CQ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:DS1D6CQ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Door Interlock
-
Actuator Style:Plunger
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
IP Rating:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is DS1D6CQ1 RoHS compliant?
Yes, DS1D6CQ1 is RoHS compliant.
What is the lead time for DS1D6CQ1?
The standard lead time for DS1D6CQ1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$3.21
100
$3.20
250
$2.98
500
$2.82
1,000
$2.81
2,500
$2.67
5,000
$2.64
7,500 +
$2.63
Click for Quote
Log in
to unlock special pricing