- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- DS1D6BQ2
Littelfuse / C&K
DS1D6BQ2
Interlock Pushbutton Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | DS1D6BQ2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Door Interlock |
| Actuator Style: | Long Button |
| Pole Throw Configuration: | SPDT |
| Maximum Current Rating: | 10@250VAC A |
| Terminal Type: | Quick Connect |
| Operating Temperature: | -40 to 85 °C |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |