- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- DS1D6BQ1
Littelfuse / C&K
DS1D6BQ1
Interlock Pushbutton Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Interlock Pushbutton Switch
Search Keywords: DS1D6BQ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:DS1D6BQ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Door Interlock
-
Actuator Style:Long Button
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
IP Rating:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is DS1D6BQ1 RoHS compliant?
Yes, DS1D6BQ1 is RoHS compliant.
What is the lead time for DS1D6BQ1?
The standard lead time for DS1D6BQ1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
20
$4.79
100
$4.29
250
$3.96
500
$3.55
1,000
$3.40
2,500
$3.39
5,000
$3.38
7,500 +
$3.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT