- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- DS1D6AQ2
DS1D6AQ2
Littelfuse/C&K
Interlock Pushbutton Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Interlock Pushbutton Switch
Search Keywords: DS1D6AQ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DS1D6AQ2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Door Interlock
-
Actuator Style:Short Button
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
IP Rating:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$3.31
100
$3.30
250
$3.07
500
$2.91
1,000
$2.90
2,500
$2.75
5,000
$2.72
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing