help desk software
Image is representational - see mfr. specs

Switch Detector N.O. SPST Plunger Gull Wing 0.001A 5VDC SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O. SPST Plunger Gull Wing 0.001A 5VDC SMD T/R
Search Keywords: DS180RT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    DS180RT
  • Alias/AKA:
    HADS0009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Plunger
  • Total Travel:
    N/A
  • Operating Force:
    0.59 N
  • Maximum Current Rating:
    0.001@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    N/A
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1,500
$1.761
3,000
$0.932
4,500
$0.656
6,000 +
$0.643
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments