help desk software
Image is representational - see mfr. specs

DS0900502RP

Littelfuse/C&K

Switch Detector N.O. SPST Lever PC Pins 0.001A 5VDC Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O. SPST Lever PC Pins 0.001A 5VDC Thru-Hole
Search Keywords: DS0900502RP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    DS0900502RP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Lever
  • Total Travel:
    4.5 mm
  • Operating Force:
    0.49 N
  • Maximum Current Rating:
    0.001@5VDC A
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Electrical Life:
    100000 Cycles
  • Operating Temperature:
    -20 to 70 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
50
6 Weeks can ship 1/2/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.752
250
$0.631
1,000
$0.584
2,500
$0.551
5,000
$0.536
7,500
$0.521
10,000
$0.514
15,000 +
$0.506
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments