- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- DS-09005-02RP
DS-09005-02RP
Littelfuse/C&K
Switch Detector N.O. SPST Lever PC Pins 0.001A 5VDC Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Detector N.O. SPST Lever PC Pins 0.001A 5VDC Thru-Hole
Search Keywords: DS0900502RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DS-09005-02RP
-
Alias/AKA:HADS0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,920
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$0.780
250
$0.730
500
$0.715
1,000
$0.700
2,500
$0.680
5,000
$0.665
7,500
$0.656
10,000 +
$0.650
Click for Quote
Log in
to unlock special pricing