- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- DS0200530
DS0200530
Littelfuse/C&K
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole
Search Keywords: DS0200530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DS0200530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:N/A
-
Operating Force:0.29 N
-
Maximum Current Rating:0.1@30VDC A
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Electrical Life:50000 Cycles
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,388
Ships today, if you order in
You may purchase all in-stock quantity of 2,388
Stock lot only:
2388
Minimum Order Quantity:
10000
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$0.7609
250
$0.6814
500
$0.6742
1,000
$0.5702
3,000
$0.5641
5,000
$0.5590
8,000
$0.5528
15,000 +
$0.5477
Click for Quote
Log in
to unlock special pricing