Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DM64J72S205Q3

Miniature 2 Pole Power Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature 2 Pole Power Rocker Switch
Search Keywords: DM64J72S205Q3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: DM64J72S205Q3
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Panel Mount13826
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 10@125VAC A
Actuator Style: Curved Rocker13800
Actuator Color: Black13798
Bezel Color: Black13803
Illumination: Red,LED
Terminal Type: Quick Connect13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DM64J72S205Q3 RoHS compliant?
Yes, DM64J72S205Q3 is RoHS compliant.
What is the lead time for DM64J72S205Q3?
The standard lead time for DM64J72S205Q3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.32
25
$7.62
50
$7.32
100
$7.02
250
$6.63
500
$6.33
1,000
$6.03
2,500 +
$5.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!