Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DM62J11S205Q

Miniature 2 Pole Power Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature 2 Pole Power Rocker Switch
Search Keywords: DM62J11S205Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: DM62J11S205Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 10@125VAC@(CSA/UL) A
Actuator Style: Curved Rocker
Actuator Color: White
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DM62J11S205Q RoHS compliant?
Yes, DM62J11S205Q is RoHS compliant.
What is the lead time for DM62J11S205Q?
The standard lead time for DM62J11S205Q is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.69
25
$5.09
50
$5.08
100
$4.98
250
$4.77
500
$4.76
1,000
$4.71
2,500 +
$4.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!