- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DM62J11S205PQ
Littelfuse / C&K
DM62J11S205PQ
Miniature 2 Pole Power Rocker Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | DM62J11S205PQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 2P1T (DPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 10@125VAC@(CSA/UL) A |
| Actuator Style: | Curved Rocker |
| Actuator Color: | White |
| Bezel Color: | Black |
| Illumination: | N/R |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |