Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DM24J72S205Q3

Miniature 2 Pole Power Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature 2 Pole Power Rocker Switch
Search Keywords: DM24J72S205Q3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: DM24J72S205Q3
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Panel Mount13826
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 3@125VAC A
Actuator Style: Curved Rocker13800
Actuator Color: Black13798
Bezel Color: Black13803
Illumination: Red,LED
Terminal Type: Quick Connect13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DM24J72S205Q3 RoHS compliant?
Yes, DM24J72S205Q3 is RoHS compliant.
What is the lead time for DM24J72S205Q3?
The standard lead time for DM24J72S205Q3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.184
125
$7.440
188
$5.880
250 +
$5.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!