Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DM22J12S205Q

Miniature 2 Pole Power Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Miniature 2 Pole Power Rocker Switch
Search Keywords: DM22J12S205Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: DM22J12S205Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 3@125VAC@(CSA/UL) A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DM22J12S205Q RoHS compliant?
Yes, DM22J12S205Q is RoHS compliant.
What is the lead time for DM22J12S205Q?
The standard lead time for DM22J12S205Q is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.73
25
$4.52
100
$4.34
250
$4.22
500
$4.13
1,000
$4.04
2,500 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!