- Home ›
- All Products›
- DM22J12G205DQ
DM22J12G205DQ
Littelfuse/C&K
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 3A 250VAC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 3A 250VAC Bulk
Search Keywords: DM22J12G205DQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DM22J12G205DQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
63
$11.98
125
$7.43
188
$5.87
250 +
$5.75
Click for Quote
Log in
to unlock special pricing