- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DM21J12S205Q
DM21J12S205Q
Littelfuse/C&K
Miniature 2 Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature 2 Pole Power Rocker Switch
Search Keywords: DM21J12S205Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DM21J12S205Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
63
$7.81
125
$5.90
188
$5.49
250 +
$5.38
Click for Quote
Log in
to unlock special pricing