- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DM14J72S205Q6
Littelfuse / C&K
DM14J72S205Q6
Miniature 2 Pole Power Rocker Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:DM14J72S205Q6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:3@125VAC A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:Green,LED
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804