- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DM14J72S205Q3
DM14J72S205Q3
Littelfuse/C&K
Miniature 2 Pole Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature 2 Pole Power Rocker Switch
Search Keywords: DM14J72S205Q3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DM14J72S205Q3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:3@125VAC A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:Red,LED
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
914
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.49
25
$4.91
50
$4.90
100
$4.80
250
$4.60
500
$4.59
1,000
$4.54
2,500 +
$4.46
Click for Quote
Log in
to unlock special pricing