- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DF62J12S2AQA
Littelfuse / C&K
DF62J12S2AQA
Power Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Power Rocker Switch
Search Keywords: DF62J12S2AQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:DF62J12S2AQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is DF62J12S2AQA RoHS compliant?
Yes, DF62J12S2AQA is RoHS compliant.
What is the lead time for DF62J12S2AQA?
The standard lead time for DF62J12S2AQA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$6.215
5
$5.650
25
$5.400
50
$5.290
100
$5.180
250
$5.030
500
$4.920
1,000 +
$4.820
Click for Quote
Log in
to unlock special pricing