- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DF62J12S2ADQA
Littelfuse / C&K
DF62J12S2ADQA
The DF62J12S2ADQA is a DPST (Double Pole, Single Throw) power rocker switch with right-angle PC thru-hole terminations and sil ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:DF62J12S2ADQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:Through Hole
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle