- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DF62J12S215DQA
Littelfuse / C&K
DF62J12S215DQA
Power Rocker Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Power Rocker Switch
Search Keywords: DF62J12S215DQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:DF62J12S215DQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is DF62J12S215DQA RoHS compliant?
Yes, DF62J12S215DQA is RoHS compliant.
What is the lead time for DF62J12S215DQA?
The standard lead time for DF62J12S215DQA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5
$5.98
25
$5.71
50
$5.59
100
$5.48
250
$5.33
500
$5.21
1,000 +
$5.10
Click for Quote
Log in
to unlock special pricing