- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DF62J12P215QF
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
DF62J12P215QF
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 48VDC 372.85VA
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 48VDC 372.85VA
Search Keywords: DF62J12P215QF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | DF62J12P215QF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 2P1T (DPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 372.85 A |
| Actuator Style: | Curved Rocker |
| Actuator Color: | Black |
| Bezel Color: | Black |
| Illumination: | N/R |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is DF62J12P215QF discontinued?
Yes, DF62J12P215QF from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DF62J12P215QF?
The recommended replacement for DF62J12P215QF is DF62J12P215QA from Littelfuse / C&K, available from OnlineComponents.com.
Is DF62J12P215QF RoHS compliant?
Yes, DF62J12P215QF is RoHS compliant.
What is the lead time for DF62J12P215QF?
The standard lead time for DF62J12P215QF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.