Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DF62J12P215HQA

A DPST (Double Pole, Single Throw) Off-On power rocker switch with quick connect terminals and silver contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
A DPST (Double Pole, Single Throw) Off-On power rocker switch with quick connect terminals and silver contacts.
Search Keywords: DF62J12P215HQA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: DF62J12P215HQA
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 372.85 A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DF62J12P215HQA RoHS compliant?
Yes, DF62J12P215HQA is RoHS compliant.
What is the lead time for DF62J12P215HQA?
The standard lead time for DF62J12P215HQA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 957
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.58
10
$10.00
25
$9.48
50
$8.77
63
$8.54
125
$8.40
188
$8.38
250 +
$7.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!