- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DF62J11S1AHQA
DF62J11S1AHQA
Littelfuse/C&K
Switch Rocker OFF ON DPST PC Pins Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Switch Rocker OFF ON DPST PC Pins Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk
Search Keywords: DF62J11S1AHQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DF62J11S1AHQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:Through Hole
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Can Ship immediately
Minimum Order Quantity:
20
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
16
$8.47
32
$8.20
64
$7.83
112
$7.61
256
$7.19
512
$7.00
1,008 +
$6.90
Click for Quote
Log in
to unlock special pricing