- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DF52J12S215QA
DF52J12S215QA
Littelfuse/C&K
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk
Search Keywords: DF52J12S215QA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DF52J12S215QA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$7.61
10
$7.59
25
$7.57
50
$7.55
63
$7.53
125
$5.70
188
$5.30
250 +
$5.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT