- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DF52J12S215HQA
DF52J12S215HQA
Littelfuse/C&K
Power Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Power Rocker Switch
Search Keywords: DF52J12S215HQA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DF52J12S215HQA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 6/19/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$13.80
10
$10.13
25
$8.43
50
$7.62
63
$7.34
125
$6.92
188
$6.88
250 +
$6.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments