Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

DF52J12P215HQA

Power Rocker Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Power Rocker Switch
Search Keywords: DF52J12P215HQA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: DF52J12P215HQA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 372.85 A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DF52J12P215HQA RoHS compliant?
Yes, DF52J12P215HQA is RoHS compliant.
What is the lead time for DF52J12P215HQA?
The standard lead time for DF52J12P215HQA is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
250   can ship 4/2/27
Stock lot only:
1
Minimum Order Quantity:
5
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.23
5
$9.30
25
$7.49
50
$7.10
100
$6.73
250
$6.34
500
$6.04
1,000
$5.92
2,500 +
$5.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!