- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- DA103J12S215QF
DA103J12S215QF
Littelfuse/C&K
Miniature Single Pole Rocker Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Single Pole Rocker Switch
Search Keywords: DA103J12S215QF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:DA103J12S215QF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$9.33
1,000
$4.93
1,500
$3.39
2,000 +
$3.32
Click for Quote
Log in
to unlock special pricing